


C3EES-2606G | |
|---|---|
DigiKey Part Number | C3EES-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-2606G |
Description | IDC CABLE - CCE26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.11000 | kr.90.11 |
| 10 | kr.69.26000 | kr.692.60 |
| 25 | kr.62.60640 | kr.1,565.16 |
| 50 | kr.58.10680 | kr.2,905.34 |
| 100 | kr.54.02650 | kr.5,402.65 |
| 250 | kr.49.21324 | kr.12,303.31 |
| 500 | kr.45.97044 | kr.22,985.22 |
| 1.000 | kr.43.03646 | kr.43,036.46 |
| Unit Price without VAT: | kr.90.11000 |
|---|---|
| Unit Price with VAT: | kr.112.63750 |




