


C3DPS-5006M | |
|---|---|
DigiKey Part Number | C3DPS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-5006M |
Description | IDC CABLE - CKR50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.65000 | kr.119.65 |
| 10 | kr.92.11200 | kr.921.12 |
| 25 | kr.83.33160 | kr.2,083.29 |
| 50 | kr.77.39740 | kr.3,869.87 |
| 100 | kr.72.01750 | kr.7,201.75 |
| 250 | kr.65.67416 | kr.16,418.54 |
| 500 | kr.61.40130 | kr.30,700.65 |
| 1.000 | kr.57.53787 | kr.57,537.87 |
| Unit Price without VAT: | kr.119.65000 |
|---|---|
| Unit Price with VAT: | kr.149.56250 |




