C3DEx-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-50 G
Part Number Breakdown CW 1or3

C3DEG-5036G

DigiKey Part Number
C3DEG-5036G-ND
Manufacturer
Manufacturer Product Number
C3DEG-5036G
Description
IDC CABLE - CKR50G/AE50G/CCE50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.207.95000kr.207.95
10kr.160.56600kr.1,605.66
25kr.145.50960kr.3,637.74
50kr.135.34300kr.6,767.15
100kr.126.13170kr.12,613.17
250kr.115.28032kr.28,820.08
500kr.107.97558kr.53,987.79
Manufacturers Standard Package
Unit Price without VAT:kr.207.95000
Unit Price with VAT:kr.259.93750
Alternate Color
IDC CABLE - CKR50G/AE50M/CCE50G
In-Stock: 0
Unit Price: kr.226.91000
Alternate Length
IDC CABLE - CKR50G/AE50G/CCE50G
In-Stock: 0
Unit Price: kr.183.95000
IDC CABLE - CKR50G/AE50G/CCE50G
In-Stock: 0
Unit Price: kr.193.63000