C3DEx-34 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-34 G
Part Number Breakdown CW 1or3

C3DEG-3406G

DigiKey Part Number
C3DEG-3406G-ND
Manufacturer
Manufacturer Product Number
C3DEG-3406G
Description
IDC CABLE - CKR34G/AE34G/CCE34G
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.142.09000kr.142.09
10kr.109.46900kr.1,094.69
25kr.99.08760kr.2,477.19
50kr.92.07120kr.4,603.56
100kr.85.71210kr.8,571.21
250kr.78.21552kr.19,553.88
500kr.73.16790kr.36,583.95
Manufacturers Standard Package
Unit Price without VAT:kr.142.09000
Unit Price with VAT:kr.177.61250
Alternate Color
IDC CABLE - CKR34G/AE34M/CCE34G
In-Stock: 0
Unit Price: kr.144.35000
Alternate Length
IDC CABLE - CKR34G/AE34G/CCE34G
In-Stock: 0
Unit Price: kr.148.87000
IDC CABLE - CKR34G/AE34G/CCE34G
In-Stock: 0
Unit Price: kr.84.30000