C3CEx-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CEx-50 G
Part Number Breakdown CW 1or3

C3CES-5036G

DigiKey Part Number
C3CES-5036G-ND
Manufacturer
Manufacturer Product Number
C3CES-5036G
Description
IDC CABLE - CKC50S/AE50G/CCE50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.125.58000kr.125.58
10kr.96.66000kr.966.60
25kr.87.46200kr.2,186.55
50kr.81.24540kr.4,062.27
100kr.75.60690kr.7,560.69
250kr.68.96056kr.17,240.14
500kr.64.48400kr.32,242.00
1.000kr.60.67057kr.60,670.57
Manufacturers Standard Package
Unit Price without VAT:kr.125.58000
Unit Price with VAT:kr.156.97500
Alternate Color
IDC CABLE - CKC50S/AE50M/CCE50S
In-Stock: 0
Unit Price: kr.145.58000
Alternate Length
IDC CABLE - CKC50S/AE50G/CCE50S
In-Stock: 0
Unit Price: kr.100.04000
IDC CABLE - CKC50S/AE50G/CCE50S
In-Stock: 0
Unit Price: kr.110.30000