


C3CEG-5006G | |
|---|---|
DigiKey Part Number | C3CEG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-5006G |
Description | IDC CABLE - CKC50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.15000 | kr.168.15 |
| 10 | kr.129.68400 | kr.1,296.84 |
| 25 | kr.117.44680 | kr.2,936.17 |
| 50 | kr.109.17920 | kr.5,458.96 |
| 100 | kr.101.68550 | kr.10,168.55 |
| 250 | kr.92.85576 | kr.23,213.94 |
| 500 | kr.86.91142 | kr.43,455.71 |
| Unit Price without VAT: | kr.168.15000 |
|---|---|
| Unit Price with VAT: | kr.210.18750 |




