


C3BBG-4036G | |
---|---|
DigiKey Part Number | C3BBG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-4036G |
Description | IDC CABLE - CSR40G/AE40G/CSR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.142.40000 | kr.142.40 |
10 | kr.109.73400 | kr.1,097.34 |
25 | kr.99.33320 | kr.2,483.33 |
50 | kr.92.30200 | kr.4,615.10 |
100 | kr.85.92900 | kr.8,592.90 |
250 | kr.78.41688 | kr.19,604.22 |
500 | kr.73.35846 | kr.36,679.23 |
Unit Price without VAT: | kr.142.40000 |
---|---|
Unit Price with VAT: | kr.178.00000 |


