


C1EXG-2636M | |
|---|---|
DigiKey Part Number | C1EXG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-2636M |
Description | IDC CABLE - CCE26G/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer CW Industries | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Card Edge to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |


