


C1DXS-6036M | |
|---|---|
DigiKey Part Number | C1DXS-6036M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-6036M |
Description | IDC CABLE - CKR60S/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.71000 | kr.143.71 |
| 10 | kr.110.70100 | kr.1,107.01 |
| 25 | kr.100.20480 | kr.2,505.12 |
| 50 | kr.93.11220 | kr.4,655.61 |
| 100 | kr.86.68220 | kr.8,668.22 |
| 250 | kr.79.10512 | kr.19,776.28 |
| 500 | kr.74.00240 | kr.37,001.20 |
| Unit Price without VAT: | kr.143.71000 |
|---|---|
| Unit Price with VAT: | kr.179.63750 |


