


C1DXS-4036G | |
|---|---|
DigiKey Part Number | C1DXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-4036G |
Description | IDC CABLE - CKR40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.40000 | kr.79.40 |
| 10 | kr.60.95900 | kr.609.59 |
| 25 | kr.55.08560 | kr.1,377.14 |
| 50 | kr.51.11240 | kr.2,555.62 |
| 100 | kr.47.50680 | kr.4,750.68 |
| 250 | kr.43.25344 | kr.10,813.36 |
| 500 | kr.40.38694 | kr.20,193.47 |
| 1.000 | kr.37.79371 | kr.37,793.71 |
| Unit Price without VAT: | kr.79.40000 |
|---|---|
| Unit Price with VAT: | kr.99.25000 |


