C1DXG-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1DXG-50 M
Part Number Breakdown CW 1or3

C1DXG-5036M

DigiKey Part Number
C1DXG-5036M-ND
Manufacturer
Manufacturer Product Number
C1DXG-5036M
Description
IDC CABLE - CKR50G/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.149.96000kr.149.96
10kr.115.55800kr.1,155.58
25kr.104.61400kr.2,615.35
50kr.97.22080kr.4,861.04
100kr.90.51870kr.9,051.87
250kr.82.62036kr.20,655.09
500kr.77.30158kr.38,650.79
Manufacturers Standard Package
Unit Price without VAT:kr.149.96000
Unit Price with VAT:kr.187.45000
Alternate Color
IDC CABLE - CKR50G/AE50G/X
In-Stock: 0
Unit Price: kr.130.03000