


C1DXG-1436M | |
|---|---|
DigiKey Part Number | C1DXG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXG-1436M |
Description | IDC CABLE - CKR14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.69000 | kr.34.69 |
| 10 | kr.28.28800 | kr.282.88 |
| 25 | kr.26.07600 | kr.651.90 |
| 50 | kr.24.52220 | kr.1,226.11 |
| 100 | kr.23.05980 | kr.2,305.98 |
| 250 | kr.21.26080 | kr.5,315.20 |
| 500 | kr.19.99450 | kr.9,997.25 |
| 1.000 | kr.19.21997 | kr.19,219.97 |
| Unit Price without VAT: | kr.34.69000 |
|---|---|
| Unit Price with VAT: | kr.43.36250 |


