


C1CXG-2036M | |
|---|---|
DigiKey Part Number | C1CXG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-2036M |
Description | IDC CABLE - CKC20G/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.34000 | kr.71.34 |
| 10 | kr.54.74800 | kr.547.48 |
| 25 | kr.49.45880 | kr.1,236.47 |
| 50 | kr.45.88020 | kr.2,294.01 |
| 100 | kr.42.63190 | kr.4,263.19 |
| 250 | kr.38.79908 | kr.9,699.77 |
| 500 | kr.36.21598 | kr.18,107.99 |
| 1.000 | kr.33.87869 | kr.33,878.69 |
| Unit Price without VAT: | kr.71.34000 |
|---|---|
| Unit Price with VAT: | kr.89.17500 |


