40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown CW

C0PPS-4036G

DigiKey Part Number
C0PPS-4036G-ND
Manufacturer
Manufacturer Product Number
C0PPS-4036G
Description
DIP CABLE - CDP40S/AE40G/CDP40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
DIP to DIP, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDP40S/AE40M/CDP40S
In-Stock: 0
Unit Price: kr.128.39000
Alternate Length
DIP CABLE - CDP40S/AE40G/CDP40S
In-Stock: 0
Unit Price: kr.92.12000
DIP CABLE - CDP40S/AE40G/CDP40S
In-Stock: 0
Unit Price: kr.100.30000