CPB2T021BPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB2T021BPP

DigiKey Part Number
2987-CPB2T021BPPTR-ND - Tape & Reel (TR)
2987-CPB2T021BPPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPB2T021BPP
Description
2.00MM POWER CONNECTOR PLUG CRIM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.20240kr.5.06
50kr.0.19200kr.9.60
100kr.0.18240kr.18.24
250kr.0.17100kr.42.75
500kr.0.16282kr.81.41
1.000kr.0.15501kr.155.01
2.500kr.0.14526kr.363.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13170kr.1,317.00
20.000kr.0.12541kr.2,508.20
30.000kr.0.12187kr.3,656.10
50.000kr.0.11755kr.5,877.50
70.000kr.0.11479kr.8,035.30
100.000kr.0.11194kr.11,194.00
250.000kr.0.10493kr.26,232.50
500.000kr.0.09993kr.49,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000