Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-01100102

DigiKey Part Number
2987-CP-01100102TR-ND - Tape & Reel (TR)
2987-CP-01100102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP-01100102
Description
4.20MM RECEPTACLE CRIMP TERMINAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Cvilux USA
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.23320kr.5.83
50kr.0.22320kr.11.16
100kr.0.21180kr.21.18
250kr.0.19856kr.49.64
500kr.0.18918kr.94.59
1.000kr.0.18012kr.180.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16329kr.653.16
8.000kr.0.15548kr.1,243.84
12.000kr.0.15109kr.1,813.08
20.000kr.0.14574kr.2,914.80
28.000kr.0.14232kr.3,984.96
40.000kr.0.13878kr.5,551.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750