
CI2206S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2206S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2206S0000 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.20000 | kr.2.00 |
| 25 | kr.0.18560 | kr.4.64 |
| 50 | kr.0.17680 | kr.8.84 |
| 100 | kr.0.16830 | kr.16.83 |
| 250 | kr.0.15788 | kr.39.47 |
| 500 | kr.0.15028 | kr.75.14 |
| 1.000 | kr.0.14306 | kr.143.06 |
| 3.000 | kr.0.13235 | kr.397.05 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

