Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1503M1HR0-NH

DigiKey Part Number
2987-CI1503M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI1503M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI1503M1HR0-NH
Description
3 POS 1.50MM(.059) WIRE TO BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.100" (2.54mm)
Mfr
Insulation Height
0.148" (3.75mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A (AC/DC)
Mounting Type
Voltage Rating
50VAC
Termination
Solder
Contact Finish Thickness - Post
120.0µin (3.05µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3B-ZR-SM4A-TFJST Sales America Inc.16455-S3B-ZR-SM4A-TFCT-NDkr.0.47000Similar
In-Stock: 630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.07100kr.10.71
100kr.0.90790kr.90.79
500kr.0.81026kr.405.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.0.75084kr.1,051.18
2.800kr.0.71495kr.2,001.86
4.200kr.0.69476kr.2,917.99
7.000kr.0.67016kr.4,691.12
9.800kr.0.65442kr.6,413.32
14.000kr.0.63816kr.8,934.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750