
CI1106M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1106M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1106M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1106M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1106M1VR0-NH |
Description | 6 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.16100 | kr.11.61 |
| 100 | kr.0.98620 | kr.98.62 |
| 500 | kr.0.87990 | kr.439.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83786 | kr.837.86 |
| 2.000 | kr.0.79780 | kr.1,595.60 |
| 3.000 | kr.0.77527 | kr.2,325.81 |
| 5.000 | kr.0.74781 | kr.3,739.05 |
| 7.000 | kr.0.73027 | kr.5,111.89 |
| 10.000 | kr.0.71211 | kr.7,121.10 |
| 25.000 | kr.0.66754 | kr.16,688.50 |
| 50.000 | kr.0.63569 | kr.31,784.50 |
| 100.000 | kr.0.60538 | kr.60,538.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |



