
CF5851FH0RA-NH | |
|---|---|
DigiKey Part Number | 2987-CF5851FH0RA-NHTR-ND - Tape & Reel (TR) 2987-CF5851FH0RA-NHCT-ND - Cut Tape (CT) 2987-CF5851FH0RA-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5851FH0RA-NH |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Cvilux USA | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 51 | Contact Finish Thickness Flash |
Pitch 0.012" (0.30mm) | Housing Color Black |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.3.21548 | kr.7,395.60 |
| 4.600 | kr.3.02402 | kr.13,910.49 |
| 6.900 | kr.3.02283 | kr.20,857.53 |
| Unit Price without VAT: | kr.3.21548 |
|---|---|
| Unit Price with VAT: | kr.4.01935 |

