
CF50091D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50091D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50091D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50091D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50091D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.057" (1.45mm) | Actuator Color Black |
Locking Feature Rotary Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.19680 | kr.29.92 |
| 50 | kr.1.13860 | kr.56.93 |
| 100 | kr.1.08410 | kr.108.41 |
| 250 | kr.1.01616 | kr.254.04 |
| 500 | kr.0.96762 | kr.483.81 |
| 1.000 | kr.0.92139 | kr.921.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85260 | kr.2,557.80 |
| 6.000 | kr.0.81189 | kr.4,871.34 |
| 9.000 | kr.0.78898 | kr.7,100.82 |
| 15.000 | kr.0.76106 | kr.11,415.90 |
| 21.000 | kr.0.74320 | kr.15,607.20 |
| 30.000 | kr.0.72474 | kr.21,742.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

