


CF50041D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50041D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50041D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50041D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50041D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.1.20000 | kr.12.00 |
| 25 | kr.1.12240 | kr.28.06 |
| 50 | kr.1.06940 | kr.53.47 |
| 100 | kr.1.01780 | kr.101.78 |
| 250 | kr.0.95408 | kr.238.52 |
| 500 | kr.0.90842 | kr.454.21 |
| 1.000 | kr.0.86507 | kr.865.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80045 | kr.2,401.35 |
| 6.000 | kr.0.76223 | kr.4,573.38 |
| 9.000 | kr.0.74073 | kr.6,666.57 |
| 15.000 | kr.0.71450 | kr.10,717.50 |
| 21.000 | kr.0.69775 | kr.14,652.75 |
| 30.000 | kr.0.68041 | kr.20,412.30 |
| 75.000 | kr.0.63784 | kr.47,838.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |






