22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4222FH0R0-05-NH

DigiKey Part Number
2987-CF4222FH0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF4222FH0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF4222FH0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF4222FH0R0-05-NH
Description
CONN FFC FPC 22POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
0.79µin (0.02µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.038" (0.97mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.93400kr.19.34
25kr.1.81320kr.45.33
50kr.1.72700kr.86.35
100kr.1.64460kr.164.46
250kr.1.54140kr.385.35
500kr.1.46758kr.733.79
1.000kr.1.39753kr.1,397.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.27919kr.4,477.16
7.000kr.1.21814kr.8,526.98
10.500kr.1.18379kr.12,429.79
17.500kr.1.14190kr.19,983.25
24.500kr.1.11513kr.27,320.68
35.000kr.1.08744kr.38,060.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000