4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4204FH0RA-05-NH

DigiKey Part Number
2987-CF4204FH0RA-05-NHTR-ND - Tape & Reel (TR)
2987-CF4204FH0RA-05-NHCT-ND - Cut Tape (CT)
2987-CF4204FH0RA-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF4204FH0RA-05-NH
Description
CONN FFC FPC 4POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
0.79µin (0.02µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.038" (0.97mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH34D-4S-0.5SH(50)Hirose Electric Co Ltd4.39226-FH34D-4S-0.5SH(50)CT-NDkr.3.55000Parametric Equivalent
In-Stock: 3.347
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.61429kr.2,150.01
7.000kr.0.57768kr.4,043.76
10.500kr.0.55730kr.5,851.65
17.500kr.0.53264kr.9,321.20
24.500kr.0.51700kr.12,666.50
35.000kr.0.51513kr.18,029.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.09700kr.10.97
25kr.1.02960kr.25.74
50kr.0.98140kr.49.07
100kr.0.93450kr.93.45
250kr.0.87568kr.218.92
500kr.0.83372kr.416.86
1.000kr.0.79383kr.793.83
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.03300kr.10.33
25kr.0.95360kr.23.84
50kr.0.89520kr.44.76
100kr.0.84260kr.84.26
250kr.0.77652kr.194.13
500kr.0.73012kr.365.06
1.000kr.0.68650kr.686.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750