10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
CF35102D0RE-NH-view2

CF35102D0RE-NH

DigiKey Part Number
2987-CF35102D0RE-NHTR-ND - Tape & Reel (TR)
2987-CF35102D0RE-NHCT-ND - Cut Tape (CT)
2987-CF35102D0RE-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF35102D0RE-NH
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.038" (0.97mm)
Actuator Color
Black
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.21700kr.12.17
25kr.1.13880kr.28.47
50kr.1.08420kr.54.21
100kr.1.03220kr.103.22
250kr.0.96748kr.241.87
500kr.0.92120kr.460.60
1.000kr.0.87714kr.877.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81165kr.2,434.95
6.000kr.0.77289kr.4,637.34
9.000kr.0.75109kr.6,759.81
15.000kr.0.72450kr.10,867.50
21.000kr.0.70751kr.14,857.71
30.000kr.0.68993kr.20,697.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500