
CF35062D0RE-NH | |
|---|---|
DigiKey Part Number | 2987-CF35062D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35062D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35062D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35062D0RE-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF35062D0RE-NH Models |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.1.04480 | kr.26.12 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.94720 | kr.94.72 |
| 250 | kr.0.88784 | kr.221.96 |
| 500 | kr.0.84538 | kr.422.69 |
| 1.000 | kr.0.80499 | kr.804.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74487 | kr.2,234.61 |
| 6.000 | kr.0.70929 | kr.4,255.74 |
| 9.000 | kr.0.68928 | kr.6,203.52 |
| 15.000 | kr.0.66488 | kr.9,973.20 |
| 21.000 | kr.0.64928 | kr.13,634.88 |
| 30.000 | kr.0.63315 | kr.18,994.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

