
| CF31541D0R0-05-NH | |
|---|---|
| DigiKey Part Number | 2987-CF31541D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31541D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31541D0R0-05-NHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CF31541D0R0-05-NH | 
| Description | CONN FFC BOTTOM 54POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cvilux USA | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 54 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
| Height Above Board | 0.077" (1.95mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Thermoplastic, Halogen Free | |
| Actuator Material | Thermoplastic, Halogen Free | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 80.0µin (2.03µm) | |
| Housing Color | Natural | |
| Actuator Color | Black | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.49296 | kr.2,985.92 | 
| 4.000 | kr.1.40400 | kr.5,616.00 | 
| 6.000 | kr.1.35446 | kr.8,126.76 | 
| 10.000 | kr.1.29455 | kr.12,945.50 | 
| 14.000 | kr.1.28752 | kr.18,025.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.2.49000 | kr.24.90 | 
| 25 | kr.2.33720 | kr.58.43 | 
| 50 | kr.2.22460 | kr.111.23 | 
| 100 | kr.2.11780 | kr.211.78 | 
| 250 | kr.1.98504 | kr.496.26 | 
| 500 | kr.1.89004 | kr.945.02 | 
| 1.000 | kr.1.79974 | kr.1,799.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.2.38700 | kr.23.87 | 
| 25 | kr.2.20400 | kr.55.10 | 
| 50 | kr.2.07100 | kr.103.55 | 
| 100 | kr.1.94750 | kr.194.75 | 
| 250 | kr.1.79560 | kr.448.90 | 
| 500 | kr.1.68832 | kr.844.16 | 
| 1.000 | kr.1.58765 | kr.1,587.65 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark