


CF31451D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31451D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31451D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31451D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31451D0R0-05-NH |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.2.12520 | kr.53.13 |
| 50 | kr.2.02500 | kr.101.25 |
| 100 | kr.1.92740 | kr.192.74 |
| 250 | kr.1.80664 | kr.451.66 |
| 500 | kr.1.72016 | kr.860.08 |
| 1.000 | kr.1.63800 | kr.1,638.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55977 | kr.3,119.54 |
| 4.000 | kr.1.48530 | kr.5,941.20 |
| 6.000 | kr.1.44342 | kr.8,660.52 |
| 10.000 | kr.1.39233 | kr.13,923.30 |
| 14.000 | kr.1.35968 | kr.19,035.52 |
| 20.000 | kr.1.32591 | kr.26,518.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


