
CF25121D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25121D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25121D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25121D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25121D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.15600 | kr.21.56 |
| 25 | kr.2.02120 | kr.50.53 |
| 50 | kr.1.92480 | kr.96.24 |
| 100 | kr.1.83230 | kr.183.23 |
| 250 | kr.1.71712 | kr.429.28 |
| 500 | kr.1.63508 | kr.817.54 |
| 1.000 | kr.1.55698 | kr.1,556.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48261 | kr.2,965.22 |
| 4.000 | kr.1.41182 | kr.5,647.28 |
| 6.000 | kr.1.37200 | kr.8,232.00 |
| 10.000 | kr.1.32344 | kr.13,234.40 |
| 14.000 | kr.1.29240 | kr.18,093.60 |
| 20.000 | kr.1.26031 | kr.25,206.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

