
CF25281D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25281D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25281D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25281D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25281D0R0-05-NH |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.54100 | kr.25.41 |
| 25 | kr.2.34240 | kr.58.56 |
| 50 | kr.2.20160 | kr.110.08 |
| 100 | kr.2.07040 | kr.207.04 |
| 250 | kr.1.90872 | kr.477.18 |
| 500 | kr.1.79482 | kr.897.41 |
| 1.000 | kr.1.68774 | kr.1,687.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58717 | kr.3,174.34 |
| 4.000 | kr.1.49261 | kr.5,970.44 |
| 6.000 | kr.1.43995 | kr.8,639.70 |
| 10.000 | kr.1.37664 | kr.13,766.40 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

