
CF20501U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20501U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20501U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20501U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20501U0R0-NH |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.14500 | kr.31.45 |
| 25 | kr.2.94440 | kr.73.61 |
| 50 | kr.2.80360 | kr.140.18 |
| 100 | kr.2.66980 | kr.266.98 |
| 250 | kr.2.50200 | kr.625.50 |
| 500 | kr.2.38244 | kr.1,191.22 |
| 1.000 | kr.2.26871 | kr.2,268.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16033 | kr.4,320.66 |
| 4.000 | kr.2.05722 | kr.8,228.88 |
| 6.000 | kr.1.99921 | kr.11,995.26 |
| 10.000 | kr.1.92847 | kr.19,284.70 |
| 14.000 | kr.1.88327 | kr.26,365.78 |
| 20.000 | kr.1.83650 | kr.36,730.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


