
CF20261D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20261D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20261D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20261D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20261D0R0-NH |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.32700 | kr.23.27 |
| 25 | kr.2.17840 | kr.54.46 |
| 50 | kr.2.07320 | kr.103.66 |
| 100 | kr.1.97430 | kr.197.43 |
| 250 | kr.1.85052 | kr.462.63 |
| 500 | kr.1.76214 | kr.881.07 |
| 1.000 | kr.1.67794 | kr.1,677.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.59778 | kr.3,195.56 |
| 4.000 | kr.1.52149 | kr.6,085.96 |
| 6.000 | kr.1.47858 | kr.8,871.48 |
| 10.000 | kr.1.42625 | kr.14,262.50 |
| 14.000 | kr.1.39281 | kr.19,499.34 |
| 20.000 | kr.1.35822 | kr.27,164.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |




