5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF16051M0R0-NH

DigiKey Part Number
2987-CF16051M0R0-NHTR-ND - Tape & Reel (TR)
2987-CF16051M0R0-NHCT-ND - Cut Tape (CT)
2987-CF16051M0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF16051M0R0-NH
Description
CONN FFC FPC VERT 5POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.29mm ~ 0.34mm
Manufacturer
Cvilux USA
Height Above Board
0.205" (5.20mm)
Series
Cable End Type
Straight, Tapered
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Low Insertion Force (LIF), Pick and Place Cap
Mounting Type
Surface Mount
Voltage Rating
100V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
5
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.392
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.03390kr.827.12
1.600kr.0.98453kr.1,575.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43900kr.14.39
25kr.1.34680kr.33.67
50kr.1.28320kr.64.16
100kr.1.22170kr.122.17
250kr.1.14500kr.286.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.35000kr.13.50
25kr.1.24520kr.31.13
50kr.1.17160kr.58.58
100kr.1.10130kr.110.13
250kr.1.01540kr.253.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250