
CF20381U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20381U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20381U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20381U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20381U0R0-NH |
Description | CONN FFC FPC TOP 38POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 38 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.83500 | kr.28.35 |
25 | kr.2.61360 | kr.65.34 |
50 | kr.2.45760 | kr.122.88 |
100 | kr.2.31040 | kr.231.04 |
250 | kr.2.12992 | kr.532.48 |
500 | kr.2.00282 | kr.1,001.41 |
1.000 | kr.1.88339 | kr.1,883.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.77117 | kr.3,542.34 |
4.000 | kr.1.66565 | kr.6,662.60 |
6.000 | kr.1.60687 | kr.9,641.22 |
10.000 | kr.1.55208 | kr.15,520.80 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |