
CF07051D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07051D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07051D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07051D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07051D0R0-NH |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 5 | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.102" (2.60mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.62800 | kr.16.28 |
| 25 | kr.1.52320 | kr.38.08 |
| 50 | kr.1.45000 | kr.72.50 |
| 100 | kr.1.38070 | kr.138.07 |
| 250 | kr.1.29404 | kr.323.51 |
| 500 | kr.1.23226 | kr.616.13 |
| 1.000 | kr.1.17341 | kr.1,173.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11733 | kr.2,234.66 |
| 4.000 | kr.1.06397 | kr.4,255.88 |
| 6.000 | kr.1.03394 | kr.6,203.64 |
| 10.000 | kr.0.99735 | kr.9,973.50 |
| 14.000 | kr.0.97395 | kr.13,635.30 |
| 20.000 | kr.0.94976 | kr.18,995.20 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |


