
CBRC020S02001R0-NH | |
|---|---|
DigiKey Part Number | 2987-CBRC020S02001R0-NHTR-ND - Tape & Reel (TR) 2987-CBRC020S02001R0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBRC020S02001R0-NH |
Description | 20 POS 0.5MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.05700 | kr.30.57 |
| 100 | kr.2.59940 | kr.259.94 |
| 500 | kr.2.32006 | kr.1,160.03 |
| 1.000 | kr.2.20925 | kr.2,209.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10373 | kr.4,207.46 |
| 4.000 | kr.2.00332 | kr.8,013.28 |
| 6.000 | kr.1.94684 | kr.11,681.04 |
| 10.000 | kr.1.87795 | kr.18,779.50 |
| 14.000 | kr.1.83391 | kr.25,674.74 |
| 20.000 | kr.1.78838 | kr.35,767.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

