
CBRC020P02001R0-NH | |
|---|---|
DigiKey Part Number | 2987-CBRC020P02001R0-NHTR-ND - Tape & Reel (TR) 2987-CBRC020P02001R0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBRC020P02001R0-NH |
Description | 20 POS 0.5MM BOARD TO BOARD MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.86100 | kr.28.61 |
| 100 | kr.2.42880 | kr.242.88 |
| 500 | kr.2.16780 | kr.1,083.90 |
| 1.000 | kr.2.06432 | kr.2,064.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.96573 | kr.3,931.46 |
| 4.000 | kr.1.87187 | kr.7,487.48 |
| 6.000 | kr.1.81910 | kr.10,914.60 |
| 10.000 | kr.1.75473 | kr.17,547.30 |
| 14.000 | kr.1.71359 | kr.23,990.26 |
| 20.000 | kr.1.67103 | kr.33,420.60 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

