
CA3504M10RP-NH | |
|---|---|
DigiKey Part Number | 2987-CA3504M10RP-NHTR-ND - Tape & Reel (TR) 2987-CA3504M10RP-NHCT-ND - Cut Tape (CT) 2987-CA3504M10RP-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3504M10RP-NH |
Description | 1.27MM (.050) MALE VERTICAL SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.1.09665 | kr.2,631.96 |
| Unit Price without VAT: | kr.1.09665 |
|---|---|
| Unit Price with VAT: | kr.1.37081 |

