


CA3306P10I0-NH | |
|---|---|
DigiKey Part Number | 2987-CA3306P10I0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CA3306P10I0-NH |
Description | 1.27MM (.050) FEMALE IDC TYPE CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Cvilux USA | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.50000 | kr.25.00 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

