
CA3206M1300 | |
|---|---|
DigiKey Part Number | 2987-CA3206M1300TR-ND - Tape & Reel (TR) 2987-CA3206M1300CT-ND - Cut Tape (CT) 2987-CA3206M1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3206M1300 |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.207" (5.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.76700 | kr.17.67 |
| 100 | kr.1.50290 | kr.150.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.29750 | kr.1,038.00 |
| 1.600 | kr.1.23554 | kr.1,976.86 |
| 2.400 | kr.1.20067 | kr.2,881.61 |
| 4.000 | kr.1.15815 | kr.4,632.60 |
| 5.600 | kr.1.13096 | kr.6,333.38 |
| 8.000 | kr.1.10286 | kr.8,822.88 |
| 20.000 | kr.1.03384 | kr.20,676.80 |
| 40.000 | kr.0.98453 | kr.39,381.20 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |




