


CA3008M13R0 | |
|---|---|
DigiKey Part Number | 2987-CA3008M13R0TR-ND - Tape & Reel (TR) 2987-CA3008M13R0CT-ND - Cut Tape (CT) 2987-CA3008M13R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3008M13R0 |
Description | 1.27MM (.050) TOP ENTRY SMT TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.61mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.23400 | kr.22.34 |
| 100 | kr.1.82080 | kr.182.08 |
| 500 | kr.1.57824 | kr.789.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.48410 | kr.1,484.10 |
| 2.000 | kr.1.39562 | kr.2,791.24 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

