
703PR-112 | |
|---|---|
DigiKey Part Number | 267-1012-ND |
Manufacturer | |
Manufacturer Product Number | 703PR-112 |
Description | COUNTER LCD 6 CHAR 20-60V T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Totalizer 20 ~ 60VAC, 12 ~ 48VDC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 500Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.161.34030 | kr.16,134.03 |
| Unit Price without VAT: | kr.161.34030 |
|---|---|
| Unit Price with VAT: | kr.201.67538 |

