
U-1 | |
|---|---|
DigiKey Part Number | 364-2840-ND |
Manufacturer | |
Manufacturer Product Number | U-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 250A | |
Voltage Rating | 600V | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Copper | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.75000 | kr.322.75 |
| 10 | kr.235.45600 | kr.2,354.56 |
| 25 | kr.213.36320 | kr.5,334.08 |
| 50 | kr.200.47740 | kr.10,023.87 |
| 100 | kr.190.29570 | kr.19,029.57 |
| 250 | kr.180.15512 | kr.45,038.78 |
| Unit Price without VAT: | kr.322.75000 |
|---|---|
| Unit Price with VAT: | kr.403.43750 |


