
T38460130 | |
|---|---|
DigiKey Part Number | 364-T38460130-ND |
Manufacturer | |
Manufacturer Product Number | T38460130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Nickel |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260130 | Curtis Industries | 0 | 364-T38260130-ND | kr.59.16740 | Parametric Equivalent |
| T38262130 | Curtis Industries | 0 | 364-T38262130-ND | kr.64.92795 | Parametric Equivalent |
| T38263130 | Curtis Industries | 0 | 364-T38263130-ND | kr.60.53430 | Parametric Equivalent |
| T38462130 | Curtis Industries | 0 | 364-T38462130-ND | kr.48.76720 | Parametric Equivalent |
| T38463130 | Curtis Industries | 0 | 364-T38463130-ND | kr.57.02200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.44.51440 | kr.1,112.86 |
| Unit Price without VAT: | kr.44.51440 |
|---|---|
| Unit Price with VAT: | kr.55.64300 |







