
T38438060 | |
|---|---|
DigiKey Part Number | 364-T38438060-ND |
Manufacturer | |
Manufacturer Product Number | T38438060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38231060 | Curtis Industries | 0 | 364-T38231060-ND | kr.29.06065 | Parametric Equivalent |
| T38238060 | Curtis Industries | 0 | 364-T38238060-ND | kr.24.04120 | Parametric Equivalent |
| T38431060 | Curtis Industries | 0 | 364-T38431060-ND | kr.23.02960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.33.23160 | kr.830.79 |
| Unit Price without VAT: | kr.33.23160 |
|---|---|
| Unit Price with VAT: | kr.41.53950 |








