
T38432050 | |
|---|---|
DigiKey Part Number | 364-T38432050-ND |
Manufacturer | |
Manufacturer Product Number | T38432050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230050 | Curtis Industries | 0 | 364-T38230050-ND | kr.23.39430 | Parametric Equivalent |
| T38232050 | Curtis Industries | 0 | 364-T38232050-ND | kr.25.44590 | Parametric Equivalent |
| T38233050 | Curtis Industries | 0 | 364-T38233050-ND | kr.23.95475 | Parametric Equivalent |
| T38430050 | Curtis Industries | 0 | 364-T38430050-ND | kr.24.89600 | Parametric Equivalent |
| T38433050 | Curtis Industries | 0 | 364-T38433050-ND | kr.25.47400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.20.39960 | kr.509.99 |
| Unit Price without VAT: | kr.20.39960 |
|---|---|
| Unit Price with VAT: | kr.25.49950 |








