
T38430130 | |
|---|---|
DigiKey Part Number | 364-T38430130-ND |
Manufacturer | |
Manufacturer Product Number | T38430130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Nickel |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230130 | Curtis Industries | 0 | 364-T38230130-ND | kr.59.16740 | Parametric Equivalent |
| T38232130 | Curtis Industries | 0 | 364-T38232130-ND | kr.64.92795 | Parametric Equivalent |
| T38233130 | Curtis Industries | 0 | 364-T38233130-ND | kr.60.53430 | Parametric Equivalent |
| T38432130 | Curtis Industries | 0 | 364-T38432130-ND | kr.48.76720 | Parametric Equivalent |
| T38433130 | Curtis Industries | 0 | 364-T38433130-ND | kr.60.37960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.59.00000 | kr.1,475.00 |
| Unit Price without VAT: | kr.59.00000 |
|---|---|
| Unit Price with VAT: | kr.73.75000 |







