
T38430080 | |
|---|---|
DigiKey Part Number | 364-T38430080-ND |
Manufacturer | |
Manufacturer Product Number | T38430080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230080 | Curtis Industries | 0 | 364-T38230080-ND | kr.36.82030 | Parametric Equivalent |
| T38232080 | Curtis Industries | 0 | 364-T38232080-ND | kr.40.37405 | Parametric Equivalent |
| T38233080 | Curtis Industries | 0 | 364-T38233080-ND | kr.37.80745 | Parametric Equivalent |
| T38432080 | Curtis Industries | 0 | 364-T38432080-ND | kr.41.97800 | Parametric Equivalent |
| T38433080 | Curtis Industries | 0 | 364-T38433080-ND | kr.39.30600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.38.41120 | kr.960.28 |
| Unit Price without VAT: | kr.38.41120 |
|---|---|
| Unit Price with VAT: | kr.48.01400 |








