T38423220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.195.45370
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.102.16900
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.110.85580
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.103.55100
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.63.57180
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.99.99730
Datasheet
Image for T38423220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38423220

DigiKey Part Number
364-T38423220-ND
Manufacturer
Manufacturer Product Number
T38423220
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
22
Mounting Type
Chassis, Panel
Number of Wire Entries
22
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-22Curtis Industries0364-CFT-22-NDkr.195.45370Parametric Equivalent
T38220220Curtis Industries0364-T38220220-NDkr.102.16900Parametric Equivalent
T38222220Curtis Industries0364-T38222220-NDkr.110.85580Parametric Equivalent
T38223220Curtis Industries0364-T38223220-NDkr.103.55100Parametric Equivalent
T38420220Curtis Industries0364-T38420220-NDkr.63.57180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.91.90275kr.18,380.55
Unit Price without VAT:kr.91.90275
Unit Price with VAT:kr.114.87844