
T38423210 | |
|---|---|
DigiKey Part Number | 364-T38423210-ND |
Manufacturer | |
Manufacturer Product Number | T38423210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 21 | Mounting Type Chassis, Panel |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-21 | Curtis Industries | 0 | 364-CFT-21-ND | kr.184.92260 | Parametric Equivalent |
| T38220210 | Curtis Industries | 0 | 364-T38220210-ND | kr.95.48800 | Parametric Equivalent |
| T38222210 | Curtis Industries | 0 | 364-T38222210-ND | kr.104.76345 | Parametric Equivalent |
| T38223210 | Curtis Industries | 0 | 364-T38223210-ND | kr.97.83125 | Parametric Equivalent |
| T38420210 | Curtis Industries | 0 | 364-T38420210-ND | kr.64.43975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.86.70075 | kr.17,340.15 |
| Unit Price without VAT: | kr.86.70075 |
|---|---|
| Unit Price with VAT: | kr.108.37594 |







